4748.2300

Schurter
693-4748.2300
4748.2300

Mfr.:

Description:
Power Outlet Strips Power Outlet Strips 4748 MINIBLOCcbl IEC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£25.95 £25.95
£22.05 £220.50
£19.83 £396.60
£19.28 £964.00
£19.11 £1,911.00

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Power Outlet Strips
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Power Outlet Strips
4 Outlet
10 A
Bulk
Brand: Schurter
Product Type: Power Outlet Strips
Region: North America
Factory Pack Quantity: 10
Subcategory: Power Condition
Unit Weight: 350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8537109170
JPHTS:
853710000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
SCHURTER