4435.0029

Schurter
693-4435.0029
4435.0029

Mfr.:

Description:
Circuit Breakers CBE TA35-CFTWKJ20C0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
60
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£14.00 £14.00
£11.62 £58.10
£9.84 £98.40
£8.56 £513.60
£7.98 £798.00
£7.40 £1,924.00

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Circuit Breakers
REACH - SVHC:
TA35-1P
Supplementary Protector
2 A
240 VAC
32 VDC
1 Pole
Rocker
0 C
+ 60 C
Non-Illuminated
Brand: Schurter
Height: 36 mm
Length: 44.1 mm
Mounting Style: Snap-In
Product Type: Thermal Circuit Breakers
Factory Pack Quantity: 20
Subcategory: Circuit Breakers
Termination Style: Quick Connect
Voltage Rating: 240 VAC
Width: 17.5 mm
Part # Aliases: CFTWKJ20C0
Unit Weight: 18.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536200000
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
TARIC:
8536201090
BRHTS:
85362000
ECCN:
EAR99