4420.0353

Schurter
693-4420.0353
4420.0353

Mfr.:

Description:
Circuit Breakers CBE AS168X-CB1DG030

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£41.70 £41.70
£35.84 £179.20
£30.45 £304.50
£27.44 £1,372.00
£25.73 £2,573.00
£24.02 £6,005.00
500 Quote

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Circuit Breakers
AS168XDC1
Thermal
3 A
1 Pole
Handle
- 20 C
+ 60 C
Non-Illuminated
Brand: Schurter
Mounting Style: DIN Rail Mount
Product Type: Thermomagnetic Circuit Breakers
Factory Pack Quantity: 10
Subcategory: Circuit Breakers
Termination Style: Screw
Part # Aliases: AS168X-CB1DG030
Unit Weight: 130 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536200000
CAHTS:
8536200010
USHTS:
8536200020
JPHTS:
8536200002
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99