3413.0333.11

Schurter
693-3413.0333.11
3413.0333.11

Mfr.:

Description:
Surface Mount Fuses UST 1206 SMD Fuse, Time-Lag T, 32 VAC, 63 VDC, 30A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 756

Stock:
756
Can Dispatch Immediately
On Order:
700
500
Pending
200
Expected 05/03/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.934 £0.93
£0.746 £7.46
£0.625 £31.25
£0.531 £53.10
£0.501 £100.20
£0.448 £224.00
£0.413 £413.00
£0.354 £885.00
£0.34 £1,700.00

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Surface Mount Fuses
RoHS:  
UST 1206
SMD Fuses
Time Delay / Slow Blow
30 A
32 VAC
63 VDC
1206 (3216 metric)
- 55 C
+ 90 C
1.3 mOhms
Brand: Schurter
Height: 0.6 mm
Length: 3.2 mm
Product Type: SMD Fuses
Factory Pack Quantity: 100
Subcategory: Fuses
Width: 1.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

UST 1206 SMD Fuses

Schurter UST 1206 SMD Fuses are UL 248-14 rated and Time-Lag T characteristic fuses. These fuses offer high melting I2t-values and up to 35A high current ratings. The UST 1206 fuses are impermeable to the porting compound. These Schurter fuses operate at 32VAC or 63VDC rated voltages and 100A to 600A breaking capacity. Typical applications include secondary overcurrent protection where the current requirement is particularly high even at low voltages.