3404.0016.11

Schurter
693-3404.0016.11

3404.0016.11

Mfr.:

Description:
Surface Mount Fuses OMF 125V 4A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 507

Stock:

507 Can Dispatch Immediately

Factory Lead Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.884 £0.88
£0.819 £8.19
£0.676 £33.80
£0.609 £60.90
£0.547 £109.40
£0.53 £265.00
£0.476 £476.00
£0.394 £1,970.00

Product Attribute Attribute Value
Schurter
Product Category: Surface Mount Fuses
RoHS:  
OMF 125
Surface Mount Fuses
Fast Blow
4 A
125 VAC
125 VDC
100 A at 125 VAC, 100 A at 125 VDC
2912 (7431 metric)
- 40 C
+ 125 C
Bulk
Brand: Schurter
Height: 2.6 mm
Length: 7.4 mm
Product Type: SMD Fuses
Factory Pack Quantity: 100
Subcategory: Fuses
Width: 3.1 mm
Unit Weight: 80 mg