3-156-056

Schurter
693-3-156-056
3-156-056

Mfr.:

Description:
Automotive Fuses ADO16 1038 PCB 500VDC 32A Copper alloy, tin-plated Terminal

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 270

Stock:
270 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5.12 £5.12
£4.84 £24.20
£4.66 £46.60
£3.62 £181.00
£3.02 £302.00
£2.93 £791.10
£2.50 £1,350.00
£2.26 £2,440.80

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Automotive Fuses
RoHS:  
10.4 mm x 39.3 mm
Automotive Fuses
32 A
500 VDC
20 kA
Through Hole
Radial Blade
Fast Blow
- 40 C
+ 125 C
ADO
Brand: Schurter
Diameter: 10.4 mm
Length: 39.3 mm
Factory Pack Quantity: 270
Subcategory: Fuses
Type: EV Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

ADO High Current Fuses

Schurter ADO High Current Fuses offer a high breaking capacity of 20kA at 1000VDC and bolt-on and PCB/THT mounting. These fuses feature a compact size and various resistances, including high temperature, mechanical vibration, shock, and chemical load. Specifications include a 10A to 63A rated current, copper alloy terminals, and a wide temperature range of -40°C to +125°C. Applications suitable for Schurter ADO High Current Fuses include battery management systems, onboard battery chargers, DC/DC converters, PTC heaters, and air-conditioning compressors.