3-136-769

Schurter
693-3-136-769
3-136-769

Mfr.:

Description:
Pushbutton Switches MSM22 Switch, Non-Illuminated Current 100mA, Voltage 30 VDC, SS Housing, Ring Color Orange

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£19.75 £19.75
£17.03 £170.30
£16.23 £324.60
£15.84 £792.00
£15.56 £1,556.00
£15.10 £3,020.00
£14.72 £7,360.00

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Pushbutton Switches
RoHS:  
Standard Switches
Sealed
Non-Illuminated
SPDT
Panel Mount
ON - (OFF)
Round
100 mA
30 VDC
IP40
Solder Lug
Actuator Material: Stainless Steel
Brand: Schurter
Diameter: 22 mm
Features: Orange color ring
Housing Material: Stainless Steel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 10
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
TARIC:
8536508099
ECCN:
EAR99

MSM Non-Illuminated Metal Line Switches

Schurter MSM Metal Line Switches are mechanical switches with strokes in different versions LA (Latching) and MO (Momentary). These MSM metal line switches have flat plug-in terminals to permit fast connection. The MSM metal line switches are provided with torsion protection for easier handling. These MSM metal line switches feature housing material in high-quality stainless steel or aluminum and attractive tactile feedback. The MSM metal line switches operate at 30VDC to 250VAC switching voltage range, -25°C to 85°C of the operating temperature range, and 0.1A to 16A switching current range. These MSM metal line switches are ideally used in color marking and harsh environments.