1301.9305

Schurter
693-1301.9305
1301.9305

Mfr.:

Description:
Tactile Switches SHORT TRAVEL SWITCH 6X6, 8.0MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3,870
Expected 04/12/2025
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.446 £0.45
£0.382 £3.82
£0.356 £8.90
£0.318 £31.80
£0.295 £73.75
£0.278 £139.00
£0.236 £472.00
£0.234 £936.00

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Straight
1.5 mm
Round
OFF - (ON)
1.6 N
50 mA
12 VDC
No
SPST
Solder Pin
Black
6 mm
6 mm
5 mm
LPH
100000 Cycle
IP40
Brand: Schurter
Product Type: Tactile Switches
Factory Pack Quantity: 2000
Subcategory: Switches
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536501000
TARIC:
8538909999
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
SCHURTER