0034.9858

Schurter
693-0034.9858
0034.9858

Mfr.:

Description:
Fuse Kits & Assortments SP/FST 5X20 KIT

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£174.02 £174.02
£158.35 £791.75
£153.40 £1,534.00
£147.48 £7,374.00

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Fuse Kits & Assortments
RoHS:  
Fuse Kits and Assortments
MSF
Fuse Assortments
SP, FST Fuse Assortment
800 mA to 10 A
Brand: Schurter
Diameter: 5.2 mm
Fuse Type: Fast Blow, Time Delay / Slow Blow
Length: 20 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Number of Pieces per Value: 15
Number of Values: 18
Factory Pack Quantity: 1
Subcategory: Fuses
Termination Style: Cartridge
Total Number of Pieces: 270
Voltage Rating AC: 250 VAC
Unit Weight: 401 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
TARIC:
8536101090
MXHTS:
8536100040
BRHTS:
85361000
ECCN:
EAR99

FEATURED PRODUCTS
SCHURTER