ZB6AA4

Schneider Electric
996-ZB6AA4
ZB6AA4

Mfr.:

Description:
Switch Actuators 16MM PB 65168-010

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£9.36 £9.36
£8.49 £84.90
£8.21 £205.25
£7.81 £390.50
£7.51 £751.00
£7.09 £1,772.50
£6.72 £3,360.00

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Switch Actuators
ZB6
Momentary
16 mm Pushbutton Switches
XB6 Series
Brand: Schneider Electric
Cap Colour: Red
Features: NEMA 1/2/3/4/4X/12; IP65
Illumination: Non-Illuminated
Material: Plastic
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product: Actuators
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Termination Style: Quick Connect
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Harmony XB6/ZB6 16mm Monolithic Switches

Schneider Electric Harmony™ XB6/ZB6 16mm Monolithic Switches are specifically designed for applications where the surface area is restricted. The XB6/ZB6 16mm pushbuttons, selector switches, and pilot lights with plastic bezel are available in circular, square, or rectangular heads. They feature a clip-together component system (head, body, contact blocks, and LED) and come in a large choice of color combinations. The XB6/ZB6 16mm switches combine the simplicity of setup and flexibility while IP65 protection allows the switches to be used in all types of applications. Typical applications include transportation, laboratories and medical instrumentation, control boards, surveillance rooms, and alarms.