ZARC54

Schneider Electric
996-ZARC54
ZARC54

Mfr.:

Description:
Test Accessories - Other Kit remote back cover

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£20.75 £20.75
£18.18 £181.80
£17.39 £434.75
£16.83 £841.50
£16.27 £1,627.00
£15.52 £3,880.00
£15.06 £7,530.00

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Test Accessories - Other
Kits
Protective Cover
Protection Kit
Black
Brand: Schneider Electric
Height: 4.13 in
Length: 13.27 in
Product Type: Test Accessories - Other
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Width: 4.13 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543709860
ECCN:
EAR99

FEATURED PRODUCTS
SCHNEIDER ELECTRIC