XB4BG03

Schneider Electric
996-XB4BG03
XB4BG03

Mfr.:

Description:
Keylock Switches SELECTOR SWITCH 600VAC 1.2A XB4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£95.96 £95.96
£82.85 £828.50

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Keylock Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
DPDT
6 A
600 VAC
Screw
Keyswitch
45 deg
3 Position
Bulk
Brand: Schneider Electric
Product Type: Keylock Switches
Series: XB4
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 65 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509025
JPHTS:
853650090
KRHTS:
8536501000
TARIC:
8536501590
BRHTS:
85365090
ECCN:
EAR99

XB4 / ZB4 Series 22mm Metal Push Buttons

Schneider Electric Components XB4 / ZB4 is a range of metal push buttons, switches, and pilot lights that combines simplicity of installation, flexibility, and robustness to meet the requirements of most industrial applications. Schneider XB4 / ZB4 delivers one of the most comprehensive product ranges available on the market and meets the robustness and performance requirements for the majority of industrial applications.