TM3TM3

Schneider Electric
996-TM3TM3
TM3TM3

Mfr.:

Description:
I/O Modules TM3-2 TEMP INPUT 1 ANALOG OUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£287.67 £287.67
£262.04 £2,620.40
£255.23 £6,380.75

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: I/O Modules
REACH - SVHC:
Analog I/O Modules
10 V
20 mA
10 V
20 mA
Analog
Screw
Brand: Schneider Electric
Product Type: I/O Modules
Series: TM3T
Factory Pack Quantity: 1
Subcategory: I/O Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99