SSL1D101BDPV

Schneider Electric
996-SSL1D101BDPV
SSL1D101BDPV

Mfr.:

Description:
Solid State Relays - SSRs SSL Relay&screw socket,16-30VDC, 0.1A,1-48VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£30.21 £30.21
£28.51 £285.10
£23.32 £699.60
£23.31 £1,398.60

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Solid State Relays - SSRs
RoHS:  
Single Phase Relays
SSR
Socket Mount
100 mA
1 VDC to 48 VDC
1 Form A (SPST-NO)
Bi-Polar Transistor
16 VDC to 30 VDC
- 20 C
+ 70 C
IP20
SSL
79.5 mm
6.2 mm
96.5 mm
Brand: Schneider Electric
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 30
Subcategory: Relays
Tradename: Harmony
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
ECCN:
EAR99

SSL Solid State Relays

Schneider Electric SSL Solid State Relays are industrial-mount SSRs offering IP20-rated ingress protection. These relays are maintenance-free and offer high switching frequency and silent and reliable switching. Schneider Electric SSL SSRs provide a ready mount to the panel and include a relay, socket, and accessories. The series operates sustainably in harsh environments. It operates over a -20°C to +70°C operating temperature range and features a control voltage range of 24VAC to 250VAC or 16VDC to 30VDC.