SSL1A12BDPR

Schneider Electric
996-SSL1A12BDPR
SSL1A12BDPR

Mfr.:

Description:
Solid State Relays - SSRs SSL Relay&spring socket,16-30VDC, 2A,24-280VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 30   Multiples: 30
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£30.56 £916.80
£30.07 £1,804.20
£29.60 £3,552.00
£29.12 £7,862.40
510 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Solid State Relays - SSRs
RoHS:  
Solid State Relays
Socket Mount
2 A
SCR
16 VDC to 30 VDC
- 20 C
+ 70 C
IP20
SSL
Brand: Schneider Electric
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 30
Subcategory: Relays
Termination Style: Screw
Tradename: Harmony
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536490080
TARIC:
8536490099

SSL Solid State Relays

Schneider Electric SSL Solid State Relays are industrial-mount SSRs offering IP20-rated ingress protection. These relays are maintenance-free and offer high switching frequency and silent and reliable switching. Schneider Electric SSL SSRs provide a ready mount to the panel and include a relay, socket, and accessories. The series operates sustainably in harsh environments. It operates over a -20°C to +70°C operating temperature range and features a control voltage range of 24VAC to 250VAC or 16VDC to 30VDC.