RXM4AB1MD

Schneider Electric
996-RXM4AB1MD

RXM4AB1MD

Mfr.:

Description:
Industrial Relays PLUG-IN RELAY 250V 6A RXM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44

Stock:

44 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£8.51 £8.51
£7.57 £75.70
£7.52 £150.40
£6.74 £337.00
£6.53 £653.00
£6.36 £1,272.00
£6.22 £3,110.00
£6.01 £6,010.00

Product Attribute Attribute Value
Schneider Electric
Product Category: Industrial Relays
RoHS:  
Plug In
Industrial Relays
Miniature
Quick Connect
4 Form C (4PDT-NO, NC)
8 A
Plug Pin
Non-Latching
220 VDC
1.4 MOhms
120 VAC
Silver Nickel (AgNi)
IP40
RXM
27 mm
21 mm
40 mm
Brand: Schneider Electric
Contact Form: 4PDT (4 Form C)
Current Rating: 6 A
Product Type: Industrial Relays
Factory Pack Quantity: 10
Subcategory: Relays
Tradename: Harmony
Unit Weight: 36 g