RSB1A120E7

Schneider Electric
996-RSB1A120E7

RSB1A120E7

Mfr.:

Description:
Industrial Relays PLUG-IN RELAY 250VAC 12AMP RSB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value
Schneider Electric
Product Category: Industrial Relays
Delivery Restrictions:
 Mouser does not sell this product in your region.
Plug In
Industrial Relays
Zelio
Solder Pin
1 Form A (SPST-NO)
Plug Pin
Non-Latching
48 VAC
1.55 kOhms
400 VAC, 300 VDC
Silver Nickel (AgNi)
RSB
Brand: Schneider Electric
Contact Form: SPST (1 Form A)
Current Rating: 12 A
Product Type: Industrial Relays
Factory Pack Quantity: 10
Subcategory: Relays