GV3L40

Schneider Electric
996-GV3L40
GV3L40

Mfr.:

Description:
Circuit Breakers TeSys Manual Switch 600VAC 40A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£322.16 £322.16
£321.95 £1,609.75
£310.42 £3,104.20
50 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Circuit Breakers
RoHS:  
REACH - SVHC:
GV
Circuit Breaker
Magnetic
40 A
690 VAC
3 Pole
Rotary
- 20 C
+ 60 C
Non-Illuminated
Brand: Schneider Electric
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Tradename: TeSys
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536200040
ECCN:
EAR99