DF2EA32

Schneider Electric
996-DF2EA32
DF2EA32

Mfr.:

Description:
Cartridge Fuses 500VAC 20AMP DF2 TERMINAL BLOCK FUSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£13.80 £13.80
£12.32 £61.60
£11.29 £112.90
£10.68 £534.00
£10.03 £1,003.00
£9.82 £2,455.00
£9.50 £4,750.00
£9.39 £9,390.00

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Cartridge Fuses
RoHS:  
DF2
Ceramic Fuses
32 A
Time Delay / Slow Blow
500 VAC
Holder / Clip
Clip
Body Style: Cylindrical
Brand: Schneider Electric
Diameter: 14 mm
Indicator Style: Without Indicator
Length: 51 mm
Factory Pack Quantity: 10
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99

FEATURED PRODUCTS
SCHNEIDER ELECTRIC