DF2EA16

Schneider Electric
996-DF2EA16
DF2EA16

Mfr.:

Description:
Cartridge Fuses 500VAC 10AMP DF2 TERMINAL BLOCK FUSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£13.69 £13.69
£12.76 £63.80
£10.54 £105.40
£10.30 £1,030.00
£10.09 £2,522.50
£9.77 £4,885.00
£9.66 £9,660.00

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Cartridge Fuses
DF2
Ceramic Fuses
16 A
Time Delay / Slow Blow
500 VAC
Holder / Clip
Clip
Body Style: Cylindrical
Brand: Schneider Electric
Diameter: 14 mm
Indicator Style: Without Indicator
Length: 51 mm
Factory Pack Quantity: 10
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99

FEATURED PRODUCTS
SCHNEIDER ELECTRIC