ATV32HU40N4

Schneider Electric
996-ATV32HU40N4
ATV32HU40N4

Mfr.:

Description:
Motor Drives ATV32 5HP 480V 3PHASE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£925.62 £925.62
£882.04 £8,820.40

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Motor Drives
Variable Speed Drive - VSD
380 V to 500 V
4 kW
3 Phase
ATV32H
Brand: Schneider Electric
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Tradename: Altivar
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504404000
USHTS:
8504404000
TARIC:
8504409590
ECCN:
EAR99