ATV212HD15N4

Schneider Electric
996-ATV212HD15N4
ATV212HD15N4

Mfr.:

Description:
Motor Drives SPEEDDRIVE 380-480VAC 20HP,ATV212

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1,428.30 £1,428.30

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Motor Drives
REACH - SVHC:
Variable Speed Drive - VSD
380 VAC to 480 VAC
28.5 A
15 kW
3 Phase
Variable Speed Drive
IP21
ATV212
Brand: Schneider Electric
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Tradename: Altivar
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8504404000
USHTS:
8504404000
TARIC:
8504409590
MXHTS:
8504401300
ECCN:
EAR99

Altivar™ ATV212 Variable Speed Drives

Schneider Electric Altivar™ ATV212 Variable Speed Drives (VSDs) offer a reliable and energy-efficient solution specifically designed for HVAC applications in buildings. These applications include fans (air handling units, condenser fans, and exhaust fans), pumps (pressure booster pumps and circulation pumps), and compressors (air conditioners, chillers, and heat pumps). The Schneider Electric Altivar ATV212 VSDs are AHRI-certified and are designed for 3-phase asynchronous motors from 0.75kW to 75kW.