781XAXRM4L-24D

Schneider Electric Relays
528-781XAXRM4L24D
781XAXRM4L-24D

Mfr.:

Description:
General Purpose Relays PLUG-IN RELAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 684

Stock:
684 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£11.17 £11.17
£10.20 £102.00
£10.14 £10,140.00

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: General Purpose Relays
RoHS:  
Power Relays
Cube
24 VDC
1 Form C (SPDT-NO, NC)
15 A
Plug In
Panel Mount
300 VAC, 28 VDC
Plug In
Non-Latching
450 Ohms
Silver Alloy (Ag)
781
52.2 mm
14 mm
27.3 mm
Brand: Schneider Electric Relays
IP Rating: IP40
Product Type: General Purpose Relays
Factory Pack Quantity: 10
Subcategory: Relays
Unit Weight: 26 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536411090
CAHTS:
8536490040
USHTS:
8536490075
JPHTS:
853649000
KRHTS:
8536490000
TARIC:
8536411090
BRHTS:
85364900
ECCN:
EAR99

FEATURED PRODUCTS
SCHNEIDER ELECTRIC