710-0004-01

SchmartBoard
872-710-0004-01
710-0004-01

Mfr.:

Description:
Development Boards & Kits - PIC/DSPIC 8 Bit PIC Develop Microcontroller

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£14.14 £14.14

Product Attribute Attribute Value Select Attribute
SchmartBoard
Product Category: Development Boards & Kits - PIC/DSPIC
RoHS:  
Development Boards
PIC
PIC12F, PIC16F, PIC18F
Brand: SchmartBoard
Data Bus Width: 8 bit
Description/Function: PIC Microcrontroller Development board supports 116 different PIC Microcontrollers
Dimensions: 2.5 in x 2 in
Interface Type: ICSP
Operating Supply Voltage: 12 V
Product Type: Development Boards & Kits - PIC / DSPIC
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471490000
MXHTS:
84714901
ECCN:
EAR99

8-Bit PIC® MCU Development SchmartModule A

The SchmartBoard 8-bit PIC® Microcontroller Development SchmartModule A supports more than 100 different 8-bit Microchip Technology MCUs in an SOIC form factor. This highly flexible, low-cost SchmartBoard development board is fully populated except for the PIC MCU. Designers only need to hand solder the PIC using SchmartBoard´s "EZ" technology, configure the jumpers for the PIC part number, and start programming. The PIC Microcontroller SchmartModule A is a 2" x 2.5" board with an onboard 5V power regulator and reset button that also supports optional external clock options and ICSP and RJ11 interfaces for programming. This SchmartBoard development board supports 8-bit PICs in 8, 14, 1, 20, and 28-pin SOIC packages.

FEATURED PRODUCTS
SCHMARTBOARD