FN9264S-4-06

TE Connectivity / Schaffner
631-FN9264S-4-06
FN9264S-4-06

Mfr.:

Description:
AC Power Entry Modules 4A 373/2uA 1mH snap-in IEC Filter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 73

Stock:
73 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£16.39 £16.39
£13.38 £133.80
£12.26 £306.50
£11.85 £711.00
£10.87 £1,304.40
£10.52 £3,156.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Switched
Filtered
No
4.6 A
250 VAC
Panel Mount
Faston
IEC-320 C-14
Standard
FN9264
Bulk
Brand: TE Connectivity / Schaffner
Depth: 45.95 mm
Flammability Rating: UL 94 V-2
Housing Material: Aluminum
Inductance: 1 mH
Length: 35 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 60
Subcategory: Power Entry
Width: 34 mm
Part # Aliases: 811702-SF
Unit Weight: 55 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8537109170
JPHTS:
853710000
KRHTS:
8504509090
TARIC:
8536699099
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

FN9264 AC Power Entry Modules

TE Connectivity / Schaffner FN9264 AC Power Entry Modules are EMC/EMI filtered devices designed with a 2-pole rocker switch for all-pole disconnection in a compact fully shielded steel housing. FN9264 Modules offer excellent conducted attenuation performance and high saturation resistance with current ratings from 1A to 10A. An EN/IEC60601-1 compliant medical version is also available. The TE Connectivity / Schaffner FN9264 Power Entry Modules utilize Faston terminals for easy assembly.