FN9246-20-06

TE Connectivity / Schaffner
631-FN9246-20-06
FN9246-20-06

Mfr.:

Description:
AC Power Entry Modules 20A FASTON IEC INLET W/EARTH LINE CHOKE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 103

Stock:
103 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£26.00 £26.00
£22.10 £221.00
£21.91 £5,521.32
504 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Not Switched
Filtered
No
20 A
250 VAC
Chassis Mount
Faston
IEC-320 C-20
Standard
FN9246
Brand: TE Connectivity / Schaffner
Compliance: UL; CSA; Semko
Flammability Rating: UL 94 V-2
Housing Material: Aluminum
Inductance: 1.5 mH
Length: 60 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 36
Subcategory: Power Entry
Width: 35 mm
Part # Aliases: 800952-SF
Unit Weight: 275 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8504509102
BRHTS:
85366990
ECCN:
EAR99