FN9222R-16-06

TE Connectivity / Schaffner
631-FN9222R-16/06
FN9222R-16-06

Mfr.:

Description:
AC Power Entry Modules COMPACT RESISTOR 16A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 95

Stock:
95 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£12.81 £12.81
£9.20 £92.00
£9.02 £541.20

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Not Switched
Filtered
No
16 A
250 VAC
Panel Mount
Faston
IEC-320 C-14
Standard
FN9222
Brand: TE Connectivity / Schaffner
Depth: 73 mm
Flammability Rating: UL 94 V-2
Height: 26,5 mm
Housing Material: Aluminum
Inductance: 540 uH
Length: 65.8 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 60
Subcategory: Power Entry
Width: 34.5 mm
Part # Aliases: FN9222R-16/06 803912-SF 803912-SF
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8504509102
BRHTS:
85366990
ECCN:
EAR99