9S1212M4D01

Sanyo Denki
978-9S1212M4D01
9S1212M4D01

Mfr.:

Description:
DC Fans DC Axial Fan, 120x120x25mm, 12VDC, Silent Series, Locked Rotor Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 60   Multiples: 30
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£16.89 £1,013.40
£16.39 £1,966.80
£16.38 £8,353.80

Product Attribute Attribute Value Select Attribute
Sanyo Denki
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
120 mm
25 mm
120 mm
12 VDC
58.6 CFM (1.66 m3/min)
1850 RPM
24 dBA
Locked Rotor Sensor, Low Noise
Plastic
Wire Leads
9S Type / Silent Series
Brand: Sanyo Denki
Compliance: CSA; TUV; UL
Current Type: DC
Packaging: Bulk
Pressure Type: 2.2 mmAq
Product Type: DC Fans
Factory Pack Quantity: 30
Subcategory: Fans, Blowers & Accessories
Tradename: San Ace 120
Part # Aliases: 3784368 05W9591
Unit Weight: 140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Only BASE MODELS appear on datasheet. This part number represents a special option with LOCK SENSOR. Please see TEST/QUALITY DATA docs

on mouser.com for full table of special numbers and the associated base number that appears on the main datasheet.

Please contact a Mouser Technical Sales Representative for further information.

5-0719-18

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
TARIC:
8414592590
ECCN:
EAR99

9S-Type Silent Cooling DC Fans

Sanyo Denki's 9S-Type Silent Cooling DC Fans have a low-noise feature that decreases both noise and vibration. The 9S-Type fans from Sanyo Denki are available in several sizes, from 60mm2 up to 120mm2. The fans feature a voltage range from 12V to 48V, an operating temperature range from -10°C up to +70°C, a pulse sensor, aluminum or plastic frames, a plastic impeller with a UL94V-1 flammability rating, and a 40,000 hours life expectancy.