9RA0624H40011

Sanyo Denki
978-9RA0624H40011
9RA0624H40011

Mfr.:

Description:
DC Fans Axial Fan, 60x60x25mm, 24VDC, 19.1CFM, Low Noise, Energy Saving, Ribless, Tach

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 126

Stock:
126 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£13.71 £13.71
£11.88 £118.80
£10.90 £272.50
£10.05 £502.50
£10.04 £803.20
£10.03 £4,814.40
£9.82 £9,427.20

Product Attribute Attribute Value Select Attribute
Sanyo Denki
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
60 mm
25 mm
60 mm
24 VDC
19.1 CFM (0.54 m3/min)
3800 RPM
Ball
26 dBA
1.2 W
Tachometer
Plastic
Wire Leads - 3
9RA Type
Brand: Sanyo Denki
Current Type: DC
Life: 90,000 Hour
Pressure Type: 0.13 in H2O
Product Type: DC Fans
Factory Pack Quantity: 80
Subcategory: Fans, Blowers & Accessories
Tradename: San Ace 60
Unit Weight: 70 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

San Ace 60 9RA Low Noise, Energy Saving DC Fans

Sanyo Denki San Ace 60 9RA Low Noise, Energy Saving DC Fans offer half the noise level and a 26% reduction in power consumption compared to the previous model.  The models with Pulse Width Modulation (PWM) control, which enables fan speed control, provide further optimized noise levels and efficiency. The series can continuously operate for 60,000 hours (approximately seven years), further improving its maintainability. Sanyo Denki San Ace 60 9RA low-noise, energy-saving DC fans are ideal for cooling medical equipment and other applications that must operate particularly quietly.