See an Error?

9GV1512H501

Sanyo Denki Logo
978-9GV1512H501

9GV1512H501

Mfr.:

Description:
DC Fans DC Fan, 150x50mm, 12VDC, Guide Vane, Tachometer

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

28
Expected 05-Oct-22

Factory Lead Time:

57
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

£-.--
£-.--
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
1 £38.26 £38.26
10 £34.96 £349.60
28 £33.63 £941.64
This functionality requires JavaScript to be enabled.
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
TARIC:
8414592590
ECCN:
EAR99

9GV Type Guide Vane Fans

Sanyo Denki 9GV-Type Guide Vane Fans utilize Guide Vane technology, which achieves industry-leading performance with high airflow and back pressure while reducing power. These axial or tubeaxial fans are available with a 12VDC, 24VDC, or 48VDC operating supply voltage. The 9GV-type fans feature a 13.1CFM to 1112CFM airflow range, a 3000RPM to 24,000RPM speed range, a 43dBA to 81dBA noise range, and a 2.52W to 600W power rating range. The models with a PWM control function also have a motor protection system that includes a current blocking function and reverse polarity protection.