9GA0412P7G001

Sanyo Denki
978-9GA0412P7G001
9GA0412P7G001

Mfr.:

Description:
DC Fans DC Axial Fan, 40x40x15mm, 12VDC, High Performance, Low Power, Tachometer, PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
450
Expected 13/10/2025
540
Expected 20/10/2025
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£9.89 £9.89
£8.14 £81.40
£7.98 £199.50

Product Attribute Attribute Value Select Attribute
Sanyo Denki
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
Axial
40 mm
15 mm
40 mm
12 VDC
12.7 CFM (0.36 m3/min)
13100 RPM
Ball
42 dBA
2.04 W
Tachometer, PWM
Plastic
Wire Leads - 4
9GA Type
Brand: Sanyo Denki
Compliance: CSA; TUV; UL
Current Type: DC
Packaging: Bulk
Pressure Type: 19 mmAq
Product Type: DC Fans
Factory Pack Quantity: 90
Subcategory: Fans, Blowers & Accessories
Tradename: San Ace 40
Part # Aliases: 3784279 67T2419
Unit Weight: 28 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Only BASE MODELS appear on datasheet. This part number represents a special option with PWM and PULSE SENSOR. Please see TEST/QUALITY

DATA docs on mouser.com for full table of special numbers and the associated base number that appears on the main datasheet.

Please contact a Mouser Technical Sales Representative for further information.

5-0719-20

This functionality requires JavaScript to be enabled.

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

San Ace Fans with PWM Control Function

Sanyo Denki San Ace Fans with Pulse Width Modulation (PWM) Control Function enables designers to externally control the speed of fans. This beneficial design feature varies the duty cycles of PWM input signals between the control and grounding terminals. The PWM control allows fans to operate optimally in response to the device's heat level, lowering the noise and power consumption of systems. Sanyo Denki San Ace Fans with PWM Control Function offer precise control and the ability to control multiple fans.

GA-Type San Ace Low Power Consumption Fans

Sanyo Denki GA-Type San Ace Low Power Consumption Fans are energy-saving, high air-flow fans available in several various sizes. The ball-bearing GA-type San Ace Low Power Consumption Fan Series from Sanyo Denki offer various features, including low noise, large airflow, and high static pressure. The tubeaxial fans are available in either aluminum or plastic housings with wire leads.

San Ace 40 9GA Type Low Power Consumption Fans

Sanyo Denki San Ace 40 9GA Type Low Power Consumption Fans combine large airflow and low noise with reduced power consumption. This series of fans cuts power consumption by approximately 50% and reduces the sound pressure level by approximately 4dB(A) compared to the conventional product model. These fans provide improved cooling performance and feature a bipolar driving method to improve efficiency and reduce losses within circuits. Sanyo Denki San Ace 40 9GA fans are ideal for 1U servers, storage, telecom equipment, and power supplies.