109S304

Sanyo Denki
978-109S304
109S304

Mfr.:

Description:
AC Fans AC Axial Fan, 172x150x51mm Round/Sidecut, 115VAC, Dyna Ace, Side Cut

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 69

Stock:
69 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£91.32 £91.32
£83.90 £839.00
£83.47 £2,504.10

Product Attribute Attribute Value Select Attribute
Sanyo Denki
Product Category: AC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
150 mm
51 mm
172 mm
115 VAC
226 CFM (6.4 m3/min)
56 dBA
3500 RPM
27 W
Aluminum
Wire Leads
9S Type
Brand: Sanyo Denki
Current Type: AC
Packaging: Bulk
Pressure Type: 0.59 in, 0.787 in
Product Type: AC Fans
Factory Pack Quantity: 10
Subcategory: Fans, Blowers & Accessories
Tradename: San Ace 172 / Dyna Ace
Part # Aliases: 1408562 96M6275
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Supplier advise the Product Change for production in December 2018:

Change of Film Capacitors for AC Fans because of revised UL Standards (UL507)

Before:
Manufacture : SHIZUKI ELECTRIC CO., INC.
CMPT series (Non certified UL)

After:
Manufacture_SHIZUKI ELECTRIC CO., INC.
CMPS series (Certified UL)


Supplier advises "no difference in performance between the current and revised products".

If you have any questions please contact your Mouser Technical Sales
Representative.

5-1118-01

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

FEATURED PRODUCTS
SANYO DENKI