109-1147

Sanyo Denki
978-109-1147
109-1147

Mfr.:

Description:
Fan Accessories 92mm Fan Finger Guard for Reversible Flow Fan

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5.31 £5.31
£5.05 £50.50
£4.59 £114.75
£4.43 £221.50
£4.08 £408.00
£4.00 £1,000.00
£3.95 £1,975.00
£3.92 £3,920.00
£3.88 £9,700.00

Product Attribute Attribute Value Select Attribute
Sanyo Denki
Product Category: Fan Accessories
RoHS:  
Fan Guards and Filters
Guard
92 mm
92 mm
92 mm
109 Guards
Brand: Sanyo Denki
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Tradename: San Ace 92RF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414909090
USHTS:
8414901080
KRHTS:
8414901000
TARIC:
8414900090
MXHTS:
8414901099
ECCN:
EAR99

San Ace 136RF Reversible Flow Fan

Sanyo Denki San Ace 136RF Reversible Flow Fan is a 136x28mm bi-directional fan with approximately equal airflow and static pressure in both directions. This flexibility reduces equipment costs and conserves space by reducing the amount of fans necessary to ventilate applications such as houses, beverage vending machines, food display cases, and printers. Rotational speed is manipulated using an external PWM signal. This decreases noise and saves energy.
Learn More