109-1102

Sanyo Denki
978-109-1102
109-1102

Mfr.:

Description:
Fan Accessories 200mm Fan Finger Guard for 9GV2048P0G201, Inlet/Outlet, Silver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£9.37 £9.37
£8.77 £87.70

Product Attribute Attribute Value Select Attribute
Sanyo Denki
Product Category: Fan Accessories
RoHS:  
Fan Guards and Filters
Guard
200 mm
200 mm
109 Guards
Brand: Sanyo Denki
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Tradename: San Ace 200
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8414909090
USHTS:
8414901080
ECCN:
EAR99