ZF1-16-02-T-WT-TR

Samtec
200-ZF11602TWTTR
ZF1-16-02-T-WT-TR

Mfr.:

Description:
FFC & FPC Connectors 1.00 mm Zero Insertion Force Flat Flexible Cable Socket Strip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 569

Stock:
569 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.19 £1.19
£0.925 £46.25
£0.741 £74.10
£0.63 £315.00
Full Reel (Order in multiples of 850)
£0.63 £535.50
£0.617 £1,048.90

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: FFC & FPC Connectors
RoHS:  
Sockets
16 Position
1 mm
SMD/SMT
Right Angle
Bottom Contact
Tin
1.9 A
ZF1
- 55 C
+ 105 C
Reel
Cut Tape
Brand: Samtec
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 850
Subcategory: FFC & FPC Connectors
Unit Weight: 193.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99