UEC5-019-1-H-D-RA-2-A

Samtec
200-UEC50191HDRA2A
UEC5-019-1-H-D-RA-2-A

Mfr.:

Description:
Micro TCA Connectors Up To 20 Gbps FireFly Edge Card Socket Assembly

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 308

Stock:
308 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5.93 £5.93
£5.48 £54.80
£5.18 £129.50
£4.99 £249.50
£4.09 £409.00
Full Reel (Order in multiples of 675)
£3.79 £2,558.25

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Micro TCA Connectors
RoHS:  
Cable to Board Connectors
19 Position
Right Angle
Mounting Peg
Gold
UEC5
Brand: Samtec
Contact Material: Beryllium Copper
Current Rating: 1.8 A
Housing Material: Liquid Crystal Polymer (LCP)
Packaging: Reel
Packaging: Cut Tape
Product Type: Micro TCA Connectors
Factory Pack Quantity: 675
Subcategory: Card Edge Connectors
Tradename: FireFly
Unit Weight: 3.698 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Flyover® Cable Assembly Systems

Samtec Flyover® Cable Assembly Systems feature a broad portfolio of panel, mid-board, and backplane cable systems to extend signal reach and density via ultra-low Twinax cables. Flyover cable assemblies break traditional signaling substrate and hardware constraints, allowing cost-effective, high-performance solutions to 56Gbps+ challenges. The Samtec Flyover family includes QSFP, NovaRay®, AcceleRate®, Si-Fly™, FireFly™, and ExaMAX® cable systems.

Artificial Intelligence Connectivity Solutions

Samtec Artificial Intelligence (AI) Connectivity Solutions feature an extensive portfolio of high-performance products that support next-generation system designs. These AI solutions are engineered with the complete system in mind, including architectures that demand increased speeds, frequencies, bandwidths, and densities, as well as configurability and scalability. The product lineup consists of high-speed cable assemblies, high-speed board-to-board connectors, high power and signal connectors, and RF cables, assemblies, and connectors. Samtec AI Connectivity Solutions are ideal for next-generation applications, from testing and development to full system optimization support.

FireFly™ Rugged Micro Flyover® Sockets

Samtec FireFly™ Rugged Micro Flyover® Sockets provide high-speed performance of up to 28Gbps per lane. Samtec FireFly Rugged Micro Flyover Sockets are designed to be future-proof with the interchangeability of FireFly copper and optical using the same micro-connector system. The UEC5 and UCC8 connectors are designed to work specifically with the FireFly Flyover System. They are not designed for use with mating cards other than those used with FireFly.

5G Solutions

Samtec 5G Solutions support the ultra-high frequencies and high data rates that emerging 5G technologies demand. As this 5G network quickly gains momentum, new systems, devices, and equipment are needed for technologies such as mmWave, Massive MIMO, beamforming, and full-duplex (FDX). Samtec 5G Solutions feature high-performance products for four applications: Test and Development Systems, Remote Radio and Active Antennas, Network Equipment, and Automotive and Transportation.

FireFly™ Low-Profile Micro Flyover® Assemblies

Samtec ECUE FireFly™ Low-Profile Micro Flyover® Assemblies are a copper solution based on Samtec’s 100Ω 34AWG and 36AWG Twinax ribbon cable. These assemblies are interchangeable with a FireFly optical assembly using the same Connector system. Samtec ECUE FireFly Low-Profile Micro Flyover Assemblies feature 28Gbps performance, a 3.18mm (0.125") bend radius and a wide variety of End 2 options. The Eye Speed® cables are offered in 36AWG Twinax, 34AWG Twinax and 34AWG ultra-low skew Twinax in lengths ranging from 150mm to 1000mm. These ECUE components are designed for onboard or on-package placement.