UCC8-010-1-STL-S-1-A

Samtec
200-UCC80101STLS1A
UCC8-010-1-STL-S-1-A

Mfr.:

Description:
Micro TCA Connectors FireFly Positive Latching Receptacle

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 734

Stock:
734 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.40 £3.40
£3.06 £76.50
£2.85 £142.50
£2.71 £271.00
£2.22 £1,110.00
Full Reel (Order in multiples of 850)
£2.22 £1,887.00
£2.16 £3,672.00

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Micro TCA Connectors
Cable to Board Connectors
10 Position
Vertical
Through Hole
Gold
Brand: Samtec
Contact Material: Beryllium Copper
Current Rating: 2.6 A
Housing Material: Liquid Crystal Polymer (LCP)
Packaging: Reel
Packaging: Cut Tape
Pitch: 0.8 mm
Product Type: Micro TCA Connectors
Factory Pack Quantity: 850
Subcategory: Card Edge Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
TARIC:
8536693000
ECCN:
EAR99