UCC8-010-1-H-S-1-A-FR

Samtec
200-UCC80101-HS1-AFR
UCC8-010-1-H-S-1-A-FR

Mfr.:

Description:
Micro TCA Connectors FireFly Positive Latching Receptacle

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 850   Multiples: 850
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 850)
£2.28 £1,938.00
£2.23 £3,791.00

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Micro TCA Connectors
Cable to Board Connectors
10 Position
Vertical
Through Hole
Gold
Brand: Samtec
Contact Material: Beryllium Copper
Current Rating: 2.6 A
Housing Material: Liquid Crystal Polymer (LCP)
Packaging: Reel
Pitch: 0.8 mm
Product Type: Micro TCA Connectors
Factory Pack Quantity: 850
Subcategory: Card Edge Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99