PRFIA-185-P-P-S

Samtec
200-PRFIA-185-P-P-S
PRFIA-185-P-P-S

Mfr.:

Description:
RF Adapters - In Series 50 Ohm

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£170.20 £170.20

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: RF Adapters - In Series
1.85 mm
Plug
Normal
Plug
Normal
50 Ohms
67 GHz
1.3
Gold
Stainless Steel
Bulk
Brand: Samtec
Contact Material: Beryllium Copper
Minimum Frequency: 0 Hz
Orientation: Straight
Product Type: RF Adapters - In Series
Series: PRFIA
Side 1 RF Series: 1.85 mm
Side 2 RF Series: 1.85 mm
Factory Pack Quantity: 1
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694010
ECCN:
EAR99

PRFIA RF Connectors

Samtec PRFIA RF Connectors are 50Ω, straight-orientation in-series precision RF adapters. The board-to-board PRFIA RF connectors mate with a bullet, standard, or spring-loaded. The SMPM spring-loaded adapters provide higher vibration tolerance for maintaining consistent signal contact. Samtec PRFIA RF Connectors are suitable for precision measurement or SMPM adapters for high-density blind-mate applications.