MTMS-112-53-G-S-285

Samtec
200-MTMS11253GS285

MTMS-112-53-G-S-285

Mfr.:

Description:
Board to Board & Mezzanine Connectors .050" x .100" Variable Post Height Micro Terminal Strip

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

169 Can Dispatch in 20 Days
 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.33 £2.33
£1.62 £184.68
£1.43 £760.76
£1.39 £1,426.14

Product Attribute Attribute Value
Samtec
Product Category: Board to Board & Mezzanine Connectors
Headers
12 Position
1.27 mm (0.05 in)
1 Row
Solder
Straight
- 55 C
+ 125 C
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Tube
Brand: Samtec
Mounting Style: Through Hole
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 38
Subcategory: Board to Board & Mezzanine Connectors
Termination Post Length: 7.24 mm