HDMR-19-01-F-SM

Samtec
200-HDMR-19-01-F-SM
HDMR-19-01-F-SM

Mfr.:

Description:
I/O Connectors High-Speed I/O Receptacle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 138

Stock:
138 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.36 £3.36
£2.74 £137.00
£2.33 £233.00
£2.24 £1,120.00

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: I/O Connectors
RoHS:  
HDMI
Female
19 Position
40 VAC
Gold
PCB Mount
Through Hole
HDMR
- 25 C
+ 85 C
Bulk
Brand: Samtec
Contact Material: Copper Alloy
Housing Material: Thermoplastic (TP)
Product Type: I/O Connectors
Factory Pack Quantity: 1
Subcategory: I/O Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99