ERCD-010-18.00-TEU-TED-1-D

Samtec
200-ERCD1018TEUTED1D
ERCD-010-18.00-TEU-TED-1-D

Mfr.:

Description:
Ribbon Cables / IDC Cables 0.80 mm Edge Rate Coax Cable Assembly

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£68.70 £68.70

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Ribbon Cables / IDC Cables
RoHS:  
Coax Ribbon Cable
Plug
20 Position
Plug
20 Position
0.8 mm
Male / Male
457.2 mm
34 AWG
ERCD
Bulk
Brand: Samtec
Current Rating: 1.3 A
Product: Edge Rate Coax Cable Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Edge Rate
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544429090
BRHTS:
85442000
ECCN:
EAR99