ECUO-B04-14-050-0-2-1-7-01

Samtec
200-ECUOB04140500217
ECUO-B04-14-050-0-2-1-7-01

Mfr.:

Description:
Fibre Optic Cable Assemblies FireFly Active Optical Micro Flyover System Cable Assembly

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
5
Expected 18/03/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£466.73 £466.73
£453.07 £4,530.70
25 Quote

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Fibre Optic Cable Assemblies
ECUO
MTP
0.5 m
12 Fiber
Bulk
Black
Brand: Samtec
Data Transmission Rate: 14 GB/s
Fibre Type: Loose Tube With Boot
Product Type: Fiber Optic Cable Assemblies
Subcategory: Fiber Optic
Tradename: Firefly
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99

FireFly™ Mid-Board Optical Transceiver Solutions

Samtec offers mid-board optical transceiver solutions. This growing and comprehensive family of products delivers reliable signal integrity over an extended distance in chip-to-chip, board-to-board, system-to-system, and onboard connectivity. The designs take data connection "off the board" for up to 28Gbps per lane, with a path to 112Gbps PAM4 via optical cable at greater distances or copper for cost optimization. FireFly™ Micro Flyover System™ is an interconnect system that enables designers to use micro-footprint high-performance optical and cost-effective copper interconnects interchangeably with the same connector system.