CC46R-1416-01-L

Samtec
200-CC46R-1416-01-L
CC46R-1416-01-L

Mfr.:

Description:
Heavy Duty Power Connectors 5.00 mm PowerStrip/30 A Crimp Contact, Reel Packaging

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,711

Stock:
5,711 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.826 £0.83
£0.626 £6.26
£0.621 £62.10
£0.592 £296.00
£0.563 £563.00
Full Reel (Order in multiples of 2000)
£0.456 £912.00
£0.45 £1,800.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
£0.90
Min:
1

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Heavy Duty Power Connectors
RoHS:  
CC46
Contacts
30 A
Crimp
575 VAC
Socket (Female)
Gold
Copper Alloy
16 AWG
14 AWG
Reel
Cut Tape
POWERSTRIP
Brand: Samtec
Contact Gender: Socket (Female)
For Use With: IMS5 Series Housing
Minimum Operating Temperature: - 55 C
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 2000
Subcategory: Power Connectors
Unit Weight: 1.766 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
USHTS:
8536904000
ECCN:
EAR99