ACRK-22-03-G-S-B1-P-1

Samtec
200-ACRK2203GSB1P1
ACRK-22-03-G-S-B1-P-1

Mfr.:

Description:
Standard Circular Connector AccliMate IP68 Sealed Circular Receptacle Panel Assembly

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£11.72 £11.72
£10.66 £106.60
£8.84 £884.00
£7.85 £1,962.50
£7.61 £3,805.00
£7.26 £7,260.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Standard Circular Connector
RoHS:  
Connector Kits
8 Position
Socket (Female)
22
Free Hanging
SMD/SMT
Gold
22 mm
IP68
ACRK
Kit
Brand: Samtec
Contact Material: Brass
Current Rating: 8.3 A
Housing Material: Thermoplastic (TP)
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Standard Circular Connector
Subcategory: Circular Connectors
Tradename: AccliMate
Wire Gauge: 24 AWG to 14 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99