UJ32-21-C-H-G-MHMT-P24-TR

Same Sky
179-21CHGMHMTP24TR
UJ32-21-C-H-G-MHMT-P24-TR

Mfr.:

Description:
USB Connectors USB Jack, Type C, 3.2 Gen 2x1, Mid Mount Hybrid, Horizontal, Gold Flash, 24 Pin, T&R

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,000

Stock:
1,000 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.986 £0.99
£0.834 £8.34
£0.803 £20.08
£0.78 £39.00
£0.751 £75.10
£0.684 £171.00
£0.616 £308.00
£0.548 £548.00
£0.513 £1,282.50

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: USB Connectors
RoHS:  
USB Type C Connectors
USB 3.2
Solder
24 Contact
5 A
20 V
Horizontal
PCB Mount
Brand: Same Sky
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: USB Connectors
Shell Plating: Nickel
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

USB Type-C® Connectors

Same Sky USB Type-C® Receptacle and Plug Connectors comply with various USB standards, including 2.0, 3.2 Gen 1, 3.2 Gen 2x2, and USB 4. These connectors support data transfer speeds of up to 40Gbps and power delivery of up to 240W. Same Sky USB Type-C Receptacle and Plug Connectors offer a reversible connector interface for simple and reliable mating. These design and performance features produce a compact solution for various I/O applications in consumer and portable electronic devices. The receptacles include models that remove the data transfer pins for power-only applications, providing a cost-effective solution for designs dedicated solely to charging or power.