RING40-201530-TH

Same Sky
179-RING40-201530-TH
RING40-201530-TH

Mfr.:

Description:
Encoders 15PPR 30DET, 5Vdc, A/B, 2-bit, 12.5mm ring, vert

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 996

Stock:
996 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£4.29 £4.29
£3.61 £18.05
£3.35 £33.50
£3.04 £76.00
£2.82 £141.00
£2.61 £261.00
£2.54 £635.00

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Encoders
RoHS:  
Board Mount
Encoders
15 PPR
30 Detent
Through Hole
Quadrature
12.5 mm
Hollow
5 V
30000 Cycle
IP40
Tray
Brand: Same Sky
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Orientation: Vertical
Product Type: Encoders
Shaft Length: 12.5 mm
Factory Pack Quantity: 50
Subcategory: Encoders
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8543704500
TARIC:
8536501590
ECCN:
EAR99

Hollow Shaft Ring Encoders

Same Sky Hollow Shaft Ring Encoders offer a 5V power supply, 1mA to 10mA current consumption, and -30°C to +80°C operating temperature range. These encoders feature a low-profile design with heights of up to 20mm, haptic detent feedback, and 30K rotational life cycles. Same Sky Hollow Shaft Ring Encoders have an insulation resistance of 100MΩ, a maximum operating speed of 60RPM, 300VAC dielectric strength, and a 2ms contact bounce at 15RPM.