PTN15-E10NB20-H

Same Sky
179-PTN15-E10NB20-H
PTN15-E10NB20-H

Mfr.:

Description:
Potentiometers rotary potentiometer, 15mm, horizontal, 10K ohm, notch rotor, linear, 20% tolerance, 50% wiper

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,984

Stock:
1,984 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.593 £0.59
£0.375 £3.75
£0.305 £152.50
£0.292 £292.00
£0.275 £550.00
£0.254 £1,270.00

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Potentiometers
RoHS:  
PCB Mount
Through Hole
10 kOhms
Horizontal
200 mW (1/5 W)
300 V
20 %
Carbon
- 10 C
+ 70 C
Bag
Brand: Same Sky
Product Type: Potentiometers
Factory Pack Quantity: 1000
Subcategory: Potentiometers, Trimmers & Rheostats
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
TARIC:
8533401000
ECCN:
EAR99

Rotary & Trimmer Potentiometers

Same Sky Rotary and Trimmer Potentiometers feature a wide selection of terminal configurations and resistance ratings from 1kΩ to 2000kΩ. These potentiometers are available with or without center detent and shaft lengths of 0mm, 15mm, 20mm, 25mm, and 30mm with D-cut, knurled, or slotted shaft styles. Additional options include linear, logarithmic, and reverse logarithmic tapers. These models carry a power rating of 0.05W to 0.5W, a mechanical angle of 235°, 265°, or 280°, and an operating temperature range of -10°C up to +70°C. Same Sky potentiometers provide a rotational life of up to 200,000 cycles, making them ideal for control inputs for electronic circuits and audio control applications.

PTN15 15mm Vertical Linear Rotary Potentiometers

Same Sky PTN15 15mm Vertical Linear Rotary Potentiometers are shaftless rotary potentiometers featuring various terminal configurations and resistance ratings from 1 to 2000kΩ. The series offers linear tapers, a power rating of 0.2W, a mechanical angle of 265°, and an operating temperature range from -10 to 70°C. With a rotational life of 10,000 cycles, the Same Sky PTN15 shaftless rotary potentiometer is ideal for control inputs for electronic circuits and audio control applications.