PTN10-B02HB20

Same Sky
179-PTN10-B02HB20
PTN10-B02HB20

Mfr.:

Description:
Potentiometers 10mm vertical 2K ohm hexagonal rotor linear 20% tolerance

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,733

Stock:
1,733 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.578 £0.58
£0.464 £4.64
£0.373 £37.30
£0.34 £85.00
£0.32 £160.00
£0.278 £278.00
£0.244 £488.00
£0.227 £1,135.00
£0.208 £2,080.00

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Potentiometers
RoHS:  
PCB Mount
Through Hole
2 kOhms
Vertical
150 mW
200 VDC
20 %
Carbon
- 10 C
+ 70 C
Bag
Brand: Same Sky
Product Type: Potentiometers
Factory Pack Quantity: 1000
Subcategory: Potentiometers, Trimmers & Rheostats
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
TARIC:
8533401000
ECCN:
EAR99

PTN10 Rotary Potentiometers

Same Sky PTN10 Rotary Potentiometers offer a 200VDC maximum operating voltage, 1kΩ to 2000kΩ resistance range, and 0.15W power rating. The PTN10 series consists of shaftless rotary potentiometers that feature various terminal configurations, a dust-proof enclosure, and linear, logarithmic, and reverse-logarithmic tapers. Same Sky PTN10 Rotary Potentiometers have a rotational life of 10,000 cycles and are suitable for control inputs for electronic circuits and audio control applications.

Rotary & Trimmer Potentiometers

Same Sky Rotary and Trimmer Potentiometers feature a wide selection of terminal configurations and resistance ratings from 1kΩ to 2000kΩ. These potentiometers are available with or without center detent and shaft lengths of 0mm, 15mm, 20mm, 25mm, and 30mm with D-cut, knurled, or slotted shaft styles. Additional options include linear, logarithmic, and reverse logarithmic tapers. These models carry a power rating of 0.05W to 0.5W, a mechanical angle of 235°, 265°, or 280°, and an operating temperature range of -10°C up to +70°C. Same Sky potentiometers provide a rotational life of up to 200,000 cycles, making them ideal for control inputs for electronic circuits and audio control applications.