PTN091-H100115DB

Same Sky
179-PTN091H100115DB
PTN091-H100115DB

Mfr.:

Description:
Potentiometers 9.5mm, horizontal, 1 gang, 100K ohm, 15mm D-cut shaft, linear

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 425

Stock:
425 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.42 £1.42
£1.14 £11.40
£0.908 £90.80
£0.834 £166.80
£0.78 £390.00
£0.732 £732.00
£0.64 £1,280.00
£0.624 £3,120.00
£0.571 £5,710.00

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Potentiometers
RoHS:  
PCB Mount
Through Hole
Potentiometers
1 Gang
100 kOhms
Linear
Horizontal
500 mW
10 VDC, 50 VAC
20 %
Carbon
Flatted / D
6 mm
15 mm
5 mm
Without Detent
10000 Cycle
- 10 C
+ 75 C
Tray
Brand: Same Sky
Bushing Material: Zinc Alloy
Bushing Thread: M7
Length: 22 mm
Product Type: Potentiometers
Factory Pack Quantity: 100
Subcategory: Potentiometers, Trimmers & Rheostats
Width: 9.5 mm
With Switch: No Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8533408070
TARIC:
8533401000
ECCN:
EAR99

PTN09X Rotary Potentiometers

Same Sky PTN09X Rotary Potentiometers are variable resistors that provide a resistive output based on the shaft's rotational position. These devices are available in vertical and horizontal orientations, with resistance ratings from 1Ω to 1000KΩ ±20% tolerance to suit various applications. The PTN09X potentiometers can gang up to 4 sections and feature a 0.05W power rating, centre detent options, carbon element and multiple shaft options. These potentiometers operate at a -10°C to 75°C temperature range and exhibit linear, logarithmic, and reverse logarithmic taper options to match specific application needs.  Typical applications include volume controls, sensor adjustments, and other user interface controls.